ALPSALPINE SRBD150201
| Manufacturer | |
| MPN | SRBD150201 |
| LCSC Part # | C262407 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 36° 5 1 1 1mA 5V SMD Rotary Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Angle of Throw | 36° | |
| Contact Type | - | |
| Positions | 5 | |
| Number of Poles Per Deck | 1 | |
| Number of Decks | 1 | |
| Termination Style | SMD(SMT) Tab | |
| Current Rating | 1mA | |
| Voltage Rating (AC) | - | |
| Actuator Type | Flat | |
| Voltage Rating (DC) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4304 | $ 0.43 |
| 10+ | $ 0.3425 | $ 3.43 |
| 30+ | $ 0.3055 | $ 9.17 |
| 100+ | $ 0.2576 | $ 25.76 |
| 500+ | $ 0.236 | $ 118.00 |
| 1,200+ | $ 0.2237 | $ 268.44 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



