ALPSALPINE SKQBLBA010
| Manufacturer | |
| Mfr. Part # | SKQBLBA010 |
| LCSC Part # | C262401 |
| Package | Through Hole,Right Angle,10x10mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST TH R/A |
| Description | Tactile Switch SPST 4.2mm 10mm x 10mm Through Hole, Right Angle |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Package | Through Hole,Right Angle,10x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
153
153
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8928 | $ 0.89 |
10+ | $ 0.7269 | $ 7.27 |
30+ | $ 0.6439 | $ 19.32 |
100+ | $ 0.5625 | $ 56.25 |
500+ | $ 0.4856 | $ 242.80 |
1,000+ | $ 0.4595 | $ 459.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$