Cornell Dubilier Electronics MLS821M200EB1A
| Manufacturer | |
| Mfr. Part # | MLS821M200EB1A |
| LCSC Part # | C2623838 |
| Package | Through Hole |
| Customer # | |
| Description | 200V ±20% 820uF 172mΩ@120Hz Through Hole Aluminum Electrolytic Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 196.6734 | $ 196.67 |
200+ | $ 76.1102 | $ 15222.04 |
500+ | $ 73.4362 | $ 36718.10 |
1,000+ | $ 72.1139 | $ 72113.90 |
Standard Packaging 10/Full
Bag | ||