LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics CGS105U6R3X5L product image
Images for reference only

Cornell Dubilier Electronics CGS105U6R3X5LRoHS

Manufacturer
MPN
CGS105U6R3X5L
LCSC Part #
C2623290
Packaging
Screw Terminals,D76.2xL142.88mm
Customer #
Key Attributes
-10%~+75% 6.3V 1F 5mΩ@120Hz Screw Terminals,D76.2xL142.88mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconCornell Dubilier Electronics CGS105U6R3X5L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 146.5215$ 146.52
200+$ 56.7026$ 11340.52
500+$ 54.7094$ 27354.70
1,000+$ 53.7251$ 53725.10
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerCornell Dubilier Electronics
PackagingScrew Terminals,D76.2xL142.88mm
Tolerance-10%~+75%
Voltage Rating6.3V
Capacitance1F
Lifetime-
Ripple Current31.85A@10kHz
Pin Spacing-
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)5mΩ@120Hz
Height - Seated (Max)142.88mm
Diameter76.2mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece