Cornell Dubilier Electronics CGS115U6R3X5R
| Manufacturer | |
| MPN | CGS115U6R3X5R |
| LCSC Part # | C2622917 |
| Packaging | Screw Terminals,D76.2xL149.23mm |
| Customer # | |
| Key Attributes | -10%~+75% 6.3V 1.1F 4mΩ@120Hz Screw Terminals,D76.2xL149.23mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D76.2xL149.23mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 6.3V | |
| Capacitance | 1.1F | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 24.7A@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 4mΩ@120Hz | |
| Height - Seated (Max) | 149.23mm | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 151.5399 | $ 151.54 |
| 200+ | $ 58.6438 | $ 11728.76 |
| 500+ | $ 56.5839 | $ 28291.95 |
| 1,000+ | $ 55.5656 | $ 55565.60 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D76.2xL149.23mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 6.3V | |
| Capacitance | 1.1F | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 24.7A@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 4mΩ@120Hz | |
| Height - Seated (Max) | 149.23mm | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

