Cornell Dubilier Electronics CGS242T450W4C
| Manufacturer | |
| Mfr. Part # | CGS242T450W4C |
| LCSC Part # | C2622880 |
| Package | Screw Terminals,D63.5xL104.78mm |
| Customer # | |
| Description | 2400uF 450V 48mΩ@120Hz 7.2A@120Hz -10%~+50% Screw Terminals,D63.5xL104.78mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Screw Terminals,D63.5xL104.78mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 125.0317 | $ 125.03 |
200+ | $ 48.3861 | $ 9677.22 |
500+ | $ 46.6857 | $ 23342.85 |
1,000+ | $ 45.8448 | $ 45844.80 |
Standard Packaging 30/Full
Bag | ||