Cornell Dubilier Electronics NLW10-150
| Manufacturer | |
| MPN | NLW10-150 |
| LCSC Part # | C2621725 |
| Packaging | Through Hole,D10.2xL23.9mm |
| Customer # | |
| Key Attributes | -10%~+75% 150V 10uF 20Ω@120Hz Through Hole,D10.2xL23.9mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D10.2xL23.9mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 150V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 10uF | |
| Ripple Current | 105.6mA@10kHz | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 20Ω@120Hz | |
| Height - Seated (Max) | 23.9mm | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.2585 | $ 5.26 |
| 200+ | $ 2.0352 | $ 407.04 |
| 500+ | $ 1.9643 | $ 982.15 |
| 1,000+ | $ 1.9288 | $ 1928.80 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

