Cornell Dubilier Electronics NLW150-16
| Manufacturer | |
| MPN | NLW150-16 |
| LCSC Part # | C2621700 |
| Packaging | Through Hole,D10.2xL22.4mm |
| Customer # | |
| Key Attributes | -10%~+75% 16V 150uF 2.2Ω@120Hz Through Hole,D10.2xL22.4mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D10.2xL22.4mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 16V | |
| Capacitance | 150uF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 225mA@120Hz | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 2.2Ω@120Hz | |
| Height - Seated (Max) | 22.35mm | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.7354 | $ 4.74 |
| 200+ | $ 1.8331 | $ 366.62 |
| 500+ | $ 1.7683 | $ 884.15 |
| 1,000+ | $ 1.7374 | $ 1737.40 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

