LITEON LTV-341W-TA1-H
| Manufacturer |
LITEON
Asian Brands |
| Mfr. Part # | LTV-341W-TA1-H |
| LCSC Part # | C262124 |
| Package | SMD-6P |
| Customer # | |
| Key Attributes | 4.0 Amp Output Current IGBT Gate Drive Photocoupler with Rail-to-Rail Output Voltage in Stretched SO6 |
| Description | 3A 5V DC SMD-6P Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | LITEON | |
| Package | SMD-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,037 
1,037
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7046 | $ 0.70 |
10+ | $ 0.5603 | $ 5.60 |
30+ | $ 0.4889 | $ 14.67 |
100+ | $ 0.4191 | $ 41.91 |
500+ | $ 0.3756 | $ 187.80 |
1,000+ | $ 0.3539 | $ 353.90 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$