MICROCHIP JAN1N5297UR-1
| Manufacturer | |
| Mfr. Part # | JAN1N5297UR-1 |
| LCSC Part # | C2620632 |
| Package | DO-213AB |
| Customer # | |
| Description | 1mA ±10% 100V DO-213AB Current Regulation - Diodes, Transistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Current Regulation - Diodes, Transistors | |
| Manufacturer | MICROCHIP | |
| Package | DO-213AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 56.7768 | $ 56.78 |
200+ | $ 21.972 | $ 4394.40 |
500+ | $ 21.2005 | $ 10600.25 |
1,000+ | $ 20.8194 | $ 20819.40 |
Standard Packaging 100/Full
Bag | ||