MICROCHIP JAN1N5283-1
| Manufacturer | |
| Mfr. Part # | JAN1N5283-1 |
| LCSC Part # | C2620518 |
| Package | DO-7 |
| Customer # | |
| Description | 220uA ±10% 100V DO-7 Current Regulation - Diodes, Transistors |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Current Regulation - Diodes, Transistors | |
| Manufacturer | MICROCHIP | |
| Package | DO-7 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 48.7626 | $ 48.76 |
200+ | $ 18.8706 | $ 3774.12 |
500+ | $ 18.2071 | $ 9103.55 |
1,000+ | $ 17.88 | $ 17880.00 |
Standard Packaging 100/Full
Bag | ||