Infineon IRF4905STRLPBF
| Manufacturer | |
| Mfr. Part # | IRF4905STRLPBF |
| LCSC Part # | C2620 |
| Package | D2PAK |
| Customer # | |
| Key Attributes | MOSFET P-CH 55V 70A D2PAK |
| Description | P-Channel 55V 70A 170W Surface Mount D2PAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | D2PAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
7,990
7,990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0684 | $ 1.07 |
10+ | $ 0.9516 | $ 9.52 |
30+ | $ 0.8413 | $ 25.24 |
100+ | $ 0.7581 | $ 75.81 |
500+ | $ 0.5934 | $ 296.70 |
800+ | $ 0.5758 | $ 460.64 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$