TLC Electronic TLC-NSMD150
| Manufacturer |
TLC Electronic
Asian Brands |
| Mfr. Part # | TLC-NSMD150 |
| LCSC Part # | C261956 |
| Package | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 1.5A 1206 |
| Description | Polymeric PTC Resettable Fuse 6V 1.5A Surface Mount 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TLC Electronic | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
2,720
2,720
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.077 | $ 0.77 |
100+ | $ 0.0622 | $ 6.22 |
300+ | $ 0.0548 | $ 16.44 |
1,000+ | $ 0.0492 | $ 49.20 |
3,500+ | $ 0.0434 | $ 151.90 |
10,500+ | $ 0.0412 | $ 432.60 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$