Ohmite HS10 5R J
| Manufacturer | |
| MPN | HS10 5R J |
| LCSC Part # | C2619355 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 5Ω ±5% 10W |
| Description | 10W 5Ω ±5% ±100ppm/℃ Through Hole Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 66 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 1.6927 | $ 1.69 |
200+ | $ 0.6558 | $ 131.16 |
500+ | $ 0.6327 | $ 316.35 |
1,000+ | $ 0.6219 | $ 621.90 |
Standard Packaging 66/Full
Bag | ||
Better price for more quantity?
$