TOSHIBA TLP240GA(TP1,F
| Manufacturer | |
| MPN | TLP240GA(TP1,F |
| LCSC Part # | C261930 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | SSR RELAY SPST-NO(1 Form A) 120mA 400V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Packaging | SMD-4P | |
| Turn-on time | 600us | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 200us | |
| insulation resistance | - | |
| Forward voltage | 1.27V | |
| Forward Current(If) | 7.5mA | |
| Load Voltage | 400V | |
| Total Power Dissipation(Pd) | - | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 17Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - | |
| load current | 120mA |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Packaging | SMD-4P | |
| Turn-on time | 600us | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 200us | |
| insulation resistance | - | |
| Forward voltage | 1.27V | |
| Forward Current(If) | 7.5mA |
| Type | Description | |
|---|---|---|
| Load Voltage | 400V | |
| Total Power Dissipation(Pd) | - | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 17Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - | |
| load current | 120mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TLP240GA and TLP240GAF photorelay consist of a photo MOSFET optically coupled to an infrared light emitting diode. They are housed in a 4-pin DIP package. They provide an isolation voltage of 5000 Vrms, making them suitable for applications that require reinforced insulation.
Features
AI Translation
- Halogen-free
- Normally opened (1-Form-A)
- OFF-state output terminal voltage: 400 V (min)
- Trigger LED current: 3 mA (max)
- ON-state current: 120 mA (max)
- ON-state resistance: 28 Ω (max, t < 1 s), 35 Ω (max, Continuous)
- Isolation voltage: 5000 Vrms (min)
- Safety standards UL-approved: UL1577, File No.E67349 cUL-approved: CSA Component Acceptance Service No.5A File No.E67349 UL-approved: UL508, File No.E499232 CQC-approved: GB4943.1, GB8898 Japan Factory VDE-approved: EN60747-5-5
Applications
AI Translation
- Mechanical relay replacements
- Security Systems
- Measuring Instruments
- Factory Automation (FA)
- Amusement Equipment
- Smart Meters
- Electricity Meters
In-Stock: 1,202
1,202 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0487 | $ 1.05 |
| 10+ | $ 0.8377 | $ 8.38 |
| 30+ | $ 0.7338 | $ 22.01 |
| 100+ | $ 0.6299 | $ 62.99 |
| 500+ | $ 0.5666 | $ 283.30 |
| 1,500+ | $ 0.5357 | $ 803.55 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Packaging | SMD-4P | |
| Turn-on time | 600us | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 200us | |
| insulation resistance | - | |
| Forward voltage | 1.27V | |
| Forward Current(If) | 7.5mA | |
| Load Voltage | 400V | |
| Total Power Dissipation(Pd) | - | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 17Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - | |
| load current | 120mA |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Packaging | SMD-4P | |
| Turn-on time | 600us | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 200us | |
| insulation resistance | - | |
| Forward voltage | 1.27V | |
| Forward Current(If) | 7.5mA |
| Type | Description | |
|---|---|---|
| Load Voltage | 400V | |
| Total Power Dissipation(Pd) | - | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 17Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - | |
| load current | 120mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TLP240GA and TLP240GAF photorelay consist of a photo MOSFET optically coupled to an infrared light emitting diode. They are housed in a 4-pin DIP package. They provide an isolation voltage of 5000 Vrms, making them suitable for applications that require reinforced insulation.
Features
AI Translation
- Halogen-free
- Normally opened (1-Form-A)
- OFF-state output terminal voltage: 400 V (min)
- Trigger LED current: 3 mA (max)
- ON-state current: 120 mA (max)
- ON-state resistance: 28 Ω (max, t < 1 s), 35 Ω (max, Continuous)
- Isolation voltage: 5000 Vrms (min)
- Safety standards UL-approved: UL1577, File No.E67349 cUL-approved: CSA Component Acceptance Service No.5A File No.E67349 UL-approved: UL508, File No.E499232 CQC-approved: GB4943.1, GB8898 Japan Factory VDE-approved: EN60747-5-5
Applications
AI Translation
- Mechanical relay replacements
- Security Systems
- Measuring Instruments
- Factory Automation (FA)
- Amusement Equipment
- Smart Meters
- Electricity Meters
C261930 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



