TOSHIBA 74VHC138FT(BJ)
| Manufacturer | |
| MPN | 74VHC138FT(BJ) |
| LCSC Part # | C261918 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | CMOS 3-to-8 line decoder |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Voltage - Supply | 2V~5.5V | |
| Number of Channels | 3/8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Power-off protection;Level shifting | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 8mA | |
| Propagation Delay | 5.7ns@5V,15pF | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHC138FT is an advanced high speed CMOS 3-to-8 DECODER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. When the device is enabled, 3 Binary Select inputs (A, B and C) determine which one of the outputs [Y0 - Y7] will go low. When enable input G1 is held low or either G2A or G2B is held high, decoding function is inhibited and all outputs go high. G1, G2A, and G2B inputs are provided to ease cascade connection and for use as an address decoder for memory systems. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature: Topr = -40 to 125 ℃
- High speed: tpd = 5.7 ns (typ.) at VCC = 5 V
- Low power dissipation: ICC = 4.0 μA (max) at Ta = 25 ℃
- High noise immunity: ΔVNIH = VNIL = 0.28 VCC (min)
- Power down protection is provided on all inputs.
- Balanced propagation delays: ΔtPLH ≈ tPHL
- Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
- Pin and function compatible with 74 series(AC/HC/AHC/LV etc.)138 type.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2291$ 0.0642 | $ 0.32 |
| 50+ | $ 0.182$ 0.0510 | $ 2.55 |
| 150+ | $ 0.1619$ 0.0454 | $ 6.81 |
| 500+ | $ 0.1368$ 0.0383 | $ 19.15 |
| 2,500+ | $ 0.1256$ 0.0352 | $ 88.00 |
| 5,000+ | $ 0.1189$ 0.0333 | $ 166.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Voltage - Supply | 2V~5.5V | |
| Number of Channels | 3/8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Power-off protection;Level shifting | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 8mA | |
| Propagation Delay | 5.7ns@5V,15pF | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHC138FT is an advanced high speed CMOS 3-to-8 DECODER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. When the device is enabled, 3 Binary Select inputs (A, B and C) determine which one of the outputs [Y0 - Y7] will go low. When enable input G1 is held low or either G2A or G2B is held high, decoding function is inhibited and all outputs go high. G1, G2A, and G2B inputs are provided to ease cascade connection and for use as an address decoder for memory systems. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature: Topr = -40 to 125 ℃
- High speed: tpd = 5.7 ns (typ.) at VCC = 5 V
- Low power dissipation: ICC = 4.0 μA (max) at Ta = 25 ℃
- High noise immunity: ΔVNIH = VNIL = 0.28 VCC (min)
- Power down protection is provided on all inputs.
- Balanced propagation delays: ΔtPLH ≈ tPHL
- Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
- Pin and function compatible with 74 series(AC/HC/AHC/LV etc.)138 type.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



