Ohmite 506SP750KG2
| Manufacturer | |
| MPN | 506SP750KG2 |
| LCSC Part # | C2618899 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 75Ω ±10% 90W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Power(Watts) | 90W | |
| Resistance | 75Ω | |
| Tolerance | ±10% | |
| Temperature Coefficient | -800ppm/℃~0ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.0795 | $ 19.08 |
| 200+ | $ 7.3839 | $ 1476.78 |
| 500+ | $ 7.1246 | $ 3562.30 |
| 1,000+ | $ 6.9964 | $ 6996.40 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Power(Watts) | 90W | |
| Resistance | 75Ω | |
| Tolerance | ±10% | |
| Temperature Coefficient | -800ppm/℃~0ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

