Cornell Dubilier Electronics 405K100CS4-FA
| Manufacturer | |
| MPN | 405K100CS4-FA |
| LCSC Part # | C2618765 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | ±10% 100V 4uF -55℃~+125℃ Metallized Polymer DIP-6 Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | DIP-6 | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Capacitance | 4uF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polymer |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.3559 | $ 14.36 |
| 200+ | $ 5.5563 | $ 1111.26 |
| 500+ | $ 5.3603 | $ 2680.15 |
| 1,000+ | $ 5.2647 | $ 5264.70 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

