Cornell Dubilier Electronics 474K500CS6G-FA
| Manufacturer | |
| MPN | 474K500CS6G-FA |
| LCSC Part # | C2618750 |
| Packaging | SMD-8P,17.8x15.9mm |
| Customer # | |
| Key Attributes | ±10% 500V 470nF -55℃~+125℃ Metallized Polymer SMD-8P,17.8x15.9mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD-8P,17.8x15.9mm | |
| Tolerance | ±10% | |
| Voltage Rating | 500V | |
| Capacitance | 470nF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polymer |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.7408 | $ 14.74 |
| 200+ | $ 5.7046 | $ 1140.92 |
| 500+ | $ 5.5037 | $ 2751.85 |
| 1,000+ | $ 5.4047 | $ 5404.70 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

