Lyontek Inc. LY61L5128AML-10I
| Manufacturer | Lyontek Inc.Asian Brands |
| MPN | LY61L5128AML-10I |
| LCSC Part # | C261863 |
| Packaging | TSOP-44-10.2mm |
| Customer # | |
| Key Attributes | 512KX8BIT HIGH SPEED CMOS SRAM |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Lyontek Inc. | |
| Packaging | TSOP-44-10.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Access Time | 10ns | |
| Current - Supply | 40mA | |
| Interface | Parallel | |
| Standby Supply Current | 2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Lyontek Inc. | |
| Packaging | TSOP-44-10.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 512Kbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| Access Time | 10ns | |
| Current - Supply | 40mA | |
| Interface | Parallel | |
| Standby Supply Current | 2mA |
Introduction
The LY61L5128A is a 4,194,304-bit high speed CMOS static random access memory organized as 524,288 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. The LY61L5128A operates from a single power supply of 3.3V and all inputs and outputs are fully TTL compatible
Features
- Fast access time: 8/10/12ns
- Low power consumption: Operating current: 50/40/35mA(TYP.) Standby current: 2mA(TYP.)
- Single 3.3V power supply
- All inputs and outputs TTL compatible
- Fully static operation
- Tri-state output
- Green package available
- Data retention voltage: 1.5V (MIN.)
- Package: 44-pin 400 mil TSOP-II 36-ball 6mm x 8mm TFBGA
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Lyontek Inc. | |
| Packaging | TSOP-44-10.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Access Time | 10ns | |
| Current - Supply | 40mA | |
| Interface | Parallel | |
| Standby Supply Current | 2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Lyontek Inc. | |
| Packaging | TSOP-44-10.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 512Kbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| Access Time | 10ns | |
| Current - Supply | 40mA | |
| Interface | Parallel | |
| Standby Supply Current | 2mA |
Introduction
The LY61L5128A is a 4,194,304-bit high speed CMOS static random access memory organized as 524,288 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. The LY61L5128A operates from a single power supply of 3.3V and all inputs and outputs are fully TTL compatible
Features
- Fast access time: 8/10/12ns
- Low power consumption: Operating current: 50/40/35mA(TYP.) Standby current: 2mA(TYP.)
- Single 3.3V power supply
- All inputs and outputs TTL compatible
- Fully static operation
- Tri-state output
- Green package available
- Data retention voltage: 1.5V (MIN.)
- Package: 44-pin 400 mil TSOP-II 36-ball 6mm x 8mm TFBGA
C261863 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



