Sensata DR2260A30U
| Manufacturer | |
| MPN | DR2260A30U |
| LCSC Part # | C2616817 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Form A (SPST-NO) Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Features | - | |
| Input type | - | |
| load current | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
DIN Rail Mounted Solid State Relays
- Output ratings up to 35A, 600VAC
- Built-in overvoltage protection
- Relay or contactor configuration
- Integral heatsink eliminates complex thermal calculations
- DBC substrate for superior thermal performance
- "Elevator" screw option accommodates ring or fork terminals
- IP20 finger-safe housing
- AC or DC control
- C-UL-US and TUV certified
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 74.7481 | $ 74.75 |
| 200+ | $ 28.9268 | $ 5785.36 |
| 500+ | $ 27.9105 | $ 13955.25 |
| 1,000+ | $ 27.4079 | $ 27407.90 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Features | - | |
| Input type | - | |
| load current | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
DIN Rail Mounted Solid State Relays
- Output ratings up to 35A, 600VAC
- Built-in overvoltage protection
- Relay or contactor configuration
- Integral heatsink eliminates complex thermal calculations
- DBC substrate for superior thermal performance
- "Elevator" screw option accommodates ring or fork terminals
- IP20 finger-safe housing
- AC or DC control
- C-UL-US and TUV certified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

