Sensata DC Solid State Relay DC: 1-500V 60A 1 piece
| Manufacturer | |
| MPN | DC500D60C |
| LCSC Part # | C2616709 |
| Packaging | - |
| Customer # | |
| Key Attributes | Sensata DC Solid State Relay DC: 1-500V 60A 1 piece |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| contact material | - | |
| circuit types | - | |
| insulation resistance | - | |
| Control signal type | DC | |
| installation method | Panel Mount | |
| load type | - | |
| rated voltage | DC:1-500V | |
| working principle | Solid State | |
| contact types | - | |
| load current | 60A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 246.7507 | $ 246.75 |
| 200+ | $ 95.4894 | $ 19097.88 |
| 500+ | $ 92.1347 | $ 46067.35 |
| 1,000+ | $ 90.4755 | $ 90475.50 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

