MICROCHIP MPF100TL-FCSG325I
| Manufacturer | |
| MPN | MPF100TL-FCSG325I |
| LCSC Part # | C2616071 |
| Packaging | PGA-325(11x11) |
| Customer # | |
| Key Attributes | 109000 PGA-325(11x11) FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | PGA-325(11x11) | |
| Embedded Block RAM | 7782400bit | |
| Voltage - Supply(VCCIO) | - | |
| Number of Logic Elements/Blocks | 109000 | |
| Logic Array Blocks | - | |
| Operating Temperature | -40℃~+100℃ | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4809 | $ 0.48 |
| 200+ | $ 0.1876 | $ 37.52 |
| 500+ | $ 0.1812 | $ 90.60 |
| 1,000+ | $ 0.1764 | $ 176.40 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

