STE MF1108003M4EP0CST0
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | MF1108003M4EP0CST0 |
| LCSC Part # | C261466 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 8Ω 2800K TH |
| Description | 8Ω 3A 2800K ±10% Through Hole,P=7.5mm Inrush Current Limiters (ICL) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | STE | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
385 
385
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0787 | $ 0.39 |
50+ | $ 0.0625 | $ 3.13 |
150+ | $ 0.0544 | $ 8.16 |
500+ | $ 0.0437 | $ 21.85 |
2,000+ | $ 0.0388 | $ 77.60 |
5,000+ | $ 0.0364 | $ 182.00 |
10,000+ | $ 0.0359 | $ 359.00 |
20,000+ | $ 0.0356 | $ 712.00 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$