Nexperia 74HCT245PW,112
| Manufacturer | |
| Mfr. Part # | 74HCT245PW,112 |
| LCSC Part # | C2614604 |
| Package | TSSOP-20 |
| Customer # | |
| Key Attributes | Octal bus transceiver; 3-state |
| Description | 8 160uA 4.5V~5.5V 12ns@4.5V,50pF TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0292 | $ 1.03 |
10+ | $ 0.8941 | $ 8.94 |
30+ | $ 0.8258 | $ 24.77 |
75+ | $ 0.7451 | $ 55.88 |
525+ | $ 0.7048 | $ 370.02 |
975+ | $ 0.6846 | $ 667.49 |
Standard Packaging 75/Full
Tube | ||
Better price for more quantity?
$