STE MF0703002M4BP0CST0
| Manufacturer | STEAsian Brands |
| MPN | MF0703002M4BP0CST0 |
| LCSC Part # | C261457 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 3Ω TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=5mm | |
| Resistance @ 25℃ | 3Ω | |
| Width | 5mm | |
| Diameter (φD) | 7mm | |
| Current - Max | 2A | |
| Power Dissipation | - | |
| Pitch | 5mm | |
| Thermal Time Constant | 30s | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/50℃) | - | |
| B Constant Tolerance | ±10% | |
| Resistance Tolerance | ±20% | |
| Operating Temperature | -40℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide diameter range from Φ5 to Φ20
- Storage Temperature: 15°C~35°C
Applications
AI Translation
- Suitable for power supply, electronic motors, transformers, adapters, projectors, halogen machines, LED drive circuits, etc.
In-Stock: 1,250
1,250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0607 | $ 0.61 |
| 100+ | $ 0.0487 | $ 4.87 |
| 300+ | $ 0.0426 | $ 12.78 |
| 1,000+ | $ 0.0381 | $ 38.10 |
| 5,000+ | $ 0.0345 | $ 172.50 |
| 10,000+ | $ 0.0327 | $ 327.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=5mm | |
| Resistance @ 25℃ | 3Ω | |
| Width | 5mm | |
| Diameter (φD) | 7mm | |
| Current - Max | 2A | |
| Power Dissipation | - | |
| Pitch | 5mm | |
| Thermal Time Constant | 30s | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/50℃) | - | |
| B Constant Tolerance | ±10% | |
| Resistance Tolerance | ±20% | |
| Operating Temperature | -40℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide diameter range from Φ5 to Φ20
- Storage Temperature: 15°C~35°C
Applications
AI Translation
- Suitable for power supply, electronic motors, transformers, adapters, projectors, halogen machines, LED drive circuits, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



