STE MF2030004M1DN0CSB0
| Manufacturer | STEAsian Brands |
| MPN | MF2030004M1DN0CSB0 |
| LCSC Part # | C261448 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 30Ω TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Resistance @ 25℃ | 30Ω | |
| Width | 7mm | |
| Diameter (φD) | 20mm | |
| Current - Max | 4A | |
| Power Dissipation | - | |
| Pitch | 10mm | |
| Thermal Time Constant | 1.92min | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/50℃) | - | |
| B Constant Tolerance | ±10% | |
| Resistance Tolerance | ±20% | |
| Operating Temperature | -40℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide diameter range from Φ5 to Φ20
- Storage Temperature: 15°C~35°C
Applications
AI Translation
- Suitable for power supply, electronic motors, transformers, adapters, projectors, halogen machines, LED drive circuits, etc.
In-Stock: 291
291 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4782 | $ 0.48 |
| 10+ | $ 0.3777 | $ 3.78 |
| 30+ | $ 0.3356 | $ 10.07 |
| 250+ | $ 0.2724 | $ 68.10 |
| 500+ | $ 0.2481 | $ 124.05 |
| 1,000+ | $ 0.2335 | $ 233.50 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Resistance @ 25℃ | 30Ω | |
| Width | 7mm | |
| Diameter (φD) | 20mm | |
| Current - Max | 4A | |
| Power Dissipation | - | |
| Pitch | 10mm | |
| Thermal Time Constant | 1.92min | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/50℃) | - | |
| B Constant Tolerance | ±10% | |
| Resistance Tolerance | ±20% | |
| Operating Temperature | -40℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide diameter range from Φ5 to Φ20
- Storage Temperature: 15°C~35°C
Applications
AI Translation
- Suitable for power supply, electronic motors, transformers, adapters, projectors, halogen machines, LED drive circuits, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



