LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Laird 28C0236-0EW-10 product image
Images for reference only

Laird 28C0236-0EW-10RoHS

Manufacturer
MPN
28C0236-0EW-10
LCSC Part #
C2614362
Packaging
Through Hole,D6xL10mm
Customer #
Key Attributes
FERRITE BEAD 998Ω TH 1LN
Datasheetpdf iconLaird 28C0236-0EW-10
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7764$ 0.78
10+$ 0.6299$ 6.30
30+$ 0.5567$ 16.70
100+$ 0.4834$ 48.34
500+$ 0.4395$ 219.75
1,000+$ 0.4183$ 418.30
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerLaird
PackagingThrough Hole,D6xL10mm
DC Resistance(DCR)10mΩ
Number of Lines1
Current Rating5A
Impedance @ Frequency998Ω@100MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Up to 10 Amps (I MAX) continuous operating capability
  • Monolithic construction with small footprint and high reliability
  • Excellent retention under bias
  • Economical
  • Broad range of sizes (from EIA 0201 up to 3312)
  • For power line, low frequency and high frequency signal lines
  • 10 Amps continuous operating current capability
  • Very low RDC
  • Broadband (28F) and (35F) parts available
  • Lead free and RoHS compliant