LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sensata HDC60D120 product image
Images for reference only

Sensata Solid State Relay DC: 7-48V 120A 1 pieceRoHS

Manufacturer
MPN
HDC60D120
LCSC Part #
C2614317
Packaging
-
Customer #
Key Attributes
Sensata Solid State Relay DC: 7-48V 120A 1 piece
Datasheetpdf iconSensata HDC60D120

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Contactors (Solid State)
ManufacturerSensata
Packaging-
circuit types-
insulation resistance-
contact material-
control type-
setting current-
delay time-
Control signal type-
installation methodPanel Mount
load type-
working principleSolid State
rated voltageDC:7-48V
contact types-
function type-
load current120A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 187.1587$ 187.16
200+$ 72.4286$ 14485.72
500+$ 69.8823$ 34941.15
1,000+$ 68.6251$ 68625.10
Standard Packaging5/Full Bag
Better price for more quantity?
$