Sensata DR2260D20WRJ
| Manufacturer | |
| MPN | DR2260D20WRJ |
| LCSC Part # | C2614145 |
| Packaging | - |
| Customer # | |
| Key Attributes | Contactors (Solid State) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Contactors (Solid State) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Main contact type | - | |
| authentication | CE | |
| series | DR | |
| dimension | 116mm×90mm×22mm | |
| Power source | Solid State | |
| Rated current | 20A | |
| Driving mode | AC | |
| installation method | DIN Rail | |
| rated voltage | 32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
DIN Rail Mounted Solid State Relays
- Output ratings up to 35A, 600VAC
- Built-in overvoltage protection
- Relay or contactor configuration
- Integral heatsink eliminates complex thermal calculations
- DBC substrate for superior thermal performance
- "Elevator" screw option accommodates ring or fork terminals
- IP20 finger-safe housing
- AC or DC control
- C-UL-US and TUV certified
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 78.6959 | $ 78.70 |
| 200+ | $ 30.4551 | $ 6091.02 |
| 500+ | $ 29.3849 | $ 14692.45 |
| 1,000+ | $ 28.8554 | $ 28855.40 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

