LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sensata DR2260D35WR product image
Images for reference only

Sensata DR2260D35WRRoHS

Manufacturer
MPN
DR2260D35WR
LCSC Part #
C2614143
Packaging
-
Customer #
Key Attributes
Contactors (Solid State) RoHS
Datasheetpdf iconSensata DR2260D35WR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 96.1264$ 96.13
200+$ 37.1997$ 7439.94
500+$ 35.8933$ 17946.65
1,000+$ 35.2464$ 35246.40
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Contactors (Solid State)
ManufacturerSensata
Packaging-
Main contact type-
authenticationCE
seriesDR
dimension116mm×90mm×22mm
Power sourceSolid State
Rated current35A
Category of use-
Driving modeAC
installation methodDIN Rail
rated voltage32V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece

Introduction

AI Translation

DIN Rail Mounted Solid State Relays

  • Output ratings up to 35A, 600VAC
  • Built-in overvoltage protection
  • Relay or contactor configuration
  • Integral heatsink eliminates complex thermal calculations
  • DBC substrate for superior thermal performance
  • "Elevator" screw option accommodates ring or fork terminals
  • IP20 finger-safe housing
  • AC or DC control
  • C-UL-US and TUV certified