LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sensata HAC24B150H product image
Images for reference only

Sensata HAC24B150HRoHS

Manufacturer
MPN
HAC24B150H
LCSC Part #
C2614067
Packaging
-
Customer #
Key Attributes
Contactors (Solid State) RoHS
Datasheetpdf iconSensata HAC24B150H

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Contactors (Solid State)
ManufacturerSensata
Packaging-
Feature-
dimension104mm×73mm×20mm
Number of poles-
Power source-
Rated current150A
Driving modeAC
Category of use-
Main contact type-
Wire diameter-
authentication-
seriesHAC
Coil voltage-
Application type-
installation methodBase
rated voltage140V
contact types-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 252.0008$ 252.00
200+$ 97.5216$ 19504.32
500+$ 94.0939$ 47046.95
1,000+$ 92.4006$ 92400.60
Standard Packaging5/Full Bag
Better price for more quantity?
$