MICROCHIP A2F500M3G-1FG484
| Manufacturer | |
| MPN | A2F500M3G-1FG484 |
| LCSC Part # | C2613595 |
| Packaging | FPBGA-484 |
| Customer # | |
| Key Attributes | FPBGA-484 System On Chip (SoC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | MICROCHIP | |
| Packaging | FPBGA-484 | |
| Features | Supports watchdog timeout detection;Supports AES encryption;Integrated temperature sensor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SmartFusion Customizable System-on-Chip (cSoC) integrates multiple subsystems with high performance and versatility. It features a Hard 100 MHz 32-bit ARM Cortex-M3 Processor with diverse memory and communication interfaces. Based on the proven ProASIC3 FPGA Fabric, it utilizes a low-power, soft-error-immune 130-nm, 7-Layer Metal, Flash-Based CMOS process. It incorporates a programmable analog front end and analog compute engine to offload analog processing tasks from the Cortex-M3. I/O supports multiple standards and data rates, powered by a single 3.3 V supply with an internal 1.5 V regulator.
Features
AI Translation
- Hard 100 MHz 32-bit ARM Cortex - M3 Processor,1.25 DMIPS/MHz Throughput from Zero Wait State Memory
- Memory Protection Unit (MPU)
- Single Cycle Multiplication, Hardware Divide
- JTAG Debug (4 wires), Serial Wire Debug (SWD, 2 wires), and Single Wire Viewer (SWV) Interfaces
- Embedded Nonvolatile Flash Memory (eNVM), 128 Kbytes to 512 Kbytes
- Embedded High - Speed SRAM (eSRAM), 16 Kbytes to 64 Kbytes, Implemented in 2 Physical Blocks to Enable Simultaneous Access from 2 Different Masters
- Multi - Layer AHB Communications Matrix Provides up to 16 Gbps of On - Chip Memory Bandwidth
- 10/100 Ethernet MAC with RMII Interface
- Programmable External Memory Controller, Supports Asynchronous Memories (NOR Flash, SRAM, PSRAM) and Synchronous SRAMs
- Two I²C Peripherals
- Two 16550 Compatible UARTs
- Two SPI Peripherals
- Two 32 - bit Timers
- 32 - bit Watchdog Timer
- 8 - channel DMA Controller
- 32 KHz to 20 MHz Main Oscillator
- Battery - Backed 32 KHz Low Power Oscillator with Real - Time Counter (RTC)
- 100 MHz Embedded RC Oscillator; 1% Accurate
- Embedded Analog PLL with 4 Output Phases (0, 90, 180, 270)
- Based on proven ProASIC B₃ FPGA Fabric
- Low Power, Firm - Error Immune 130 - nm, 7 - Layer Metal, Flash - Based CMOS Process
- Nonvolatile, Instant On, Retains Program When Powered Off
- 350 MHz System Performance
- Embedded SRAMs and FIFOs, Variable Aspect Ratio 4,608 - Bit SRAM Blocks x1, x2, x4, x9, and x18 Organizations
- True Dual - Port SRAM (excluding x18)
- Programmable Embedded FIFO Control Logic
- Secure ISP with 128 - bit AES via JTAG
- FlashLock to Secure FPGA Contents
- Five Clock Conditioning Circuits (CCCs) with up to 2 Integrated Analog PLLs, Phase Shift, Multiply/Divide, and Delay Capabilities, Frequency: Input 1.5–350 MHz, Output 0.75 to 350 MHz
- 500 Ksps in 12 - Bit Mode, 550 Ksps in 10 - Bit Mode, 600 Ksps in 8 - Bit Mode
- Internal 2.56 V Reference or Optional External Reference
- One First - Order DAC (sigma - delta) per ADC, 8 - Bit, 16 - Bit, or 24 - Bit 500 Ksps Update Rate
- Up to 5 High - Performance Analog Signal Conditioning Blocks (SCB) per Device, Each Including: Two High - Voltage Bipolar Voltage Monitors (with 4 input ranges from ±2.5 V to - 11.5/+14 V) with 1% Accuracy, High Gain Current Monitor, Differential Gain = 50, up to 14 V, Common Mode Temperature Monitor (Resolution = 1/℃ in 12 - Bit Mode; Accurate from - 55℃ to 150℃)
- Up to Ten High - Speed Voltage Comparators (tₚd = 15 ns)
- Offloads Cortex - M3–Based MSS from Analog Initialization and Processing of ADC, DAC, and SCBs
- Sample Sequence Engine for ADC and DAC Parameter Set - Up
- Post - Processing Engine for Functions such as Low - Pass Filtering and Linear Transformation
- Easily Configured via GUI in Libero System - on - Chip (SoC) Software
- FPGA I/Os: LVDS, PCI, PCI - X, up to 24 mA IOH/IOL, Up to 350 MHz
- MSS I/Os: Schmitt Trigger, up to 6 mA IOH, 8 mA IOL, Up to 180 MHz
- Single 3.3 V Power Supply with On - Chip 1.5 V Regulator
- External 1.5 V Is Allowed by Bypassing Regulator (digital VCC = 1.5 V for FPGA and MSS, analog VCC = 3.3 V and 1.5 V)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 128.5951 | $ 128.60 |
| 200+ | $ 49.7657 | $ 9953.14 |
| 500+ | $ 48.017 | $ 24008.50 |
| 1,000+ | $ 47.152 | $ 47152.00 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

