NUVOTON ISD4002-120PY
| Manufacturer | NUVOTONAsian Brands |
| MPN | ISD4002-120PY |
| LCSC Part # | C2613383 |
| Packaging | DIP-28 |
| Customer # | |
| Key Attributes | ISD4002 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Voice Record and Playback | |
| Manufacturer | NUVOTON | |
| Packaging | DIP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~3.3V | |
| Sampling Rate | 8kHz | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISD4002 ChipCorder series provides high-quality, 3-volt, single-chip record/playback solutions for 2- to 4-minute messaging applications ideally for cellular phones and other portable products. The CMOS-based devices include an on-chip oscillator, anti-aliasing filter, smoothing filter, AutoMute feature, audio amplifier, and high density multilevel Flash memory array. The ISD4002 series is designed to be used in a microprocessor- or microcontroller-based system. Address and control are accomplished through a Serial Peripheral Interface (SPI) or Microwire Serial Interface to minimize pin count. Recordings are stored into the on-chip Flash memory cells, providing zero-power message storage. This unique single-chip solution utilizes Nuvoton’s patented multilevel storage technology. Voice and audio signals are directly stored onto memory array in their natural form, providing high-quality voice reproduction.
Features
- Single-chip voice record/playback solution
- Single 3 volt supply
- Low-power consumption
- Operating current: ICC_Play = 15 mA (typical), ICC_Rec = 25 mA (typical)
- Standby current: ICC_Standby = 1 μA (typical)
- Single-chip durations of 120, 150, 180, and 240 seconds
- High-quality, natural voice/audio reproduction
- AutoMute feature provides background noise attenuation
- No algorithm development required
- Micorcontroller SPI or Microwire Serial Interface
- Fully addressable to handle multiple messages
- Non-volatile message storage
- 100K record cycles (typical)
- 100-year message retention (typical)
- On-chip clock source
- Power consumption controlled by SPI or Microwire control register
- Available in die, PDIP, and SOIC
- Packaged type: Lead-Free
- Temperature:
- Commercial (die): 0°C to +50°C
- Commercial (packaged units): 0°C to +70°C
- Industrial (packaged units): -40°C to +85°C
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1879 | $ 6.19 |
| 10+ | $ 6.048 | $ 60.48 |
| 30+ | $ 5.9536 | $ 178.61 |
| 105+ | $ 5.8592 | $ 615.22 |
Standard Packaging15/Full Tube | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

