TXC 8Q-25.000MAHI-T
| Manufacturer |
TXC
Asian Brands |
| MPN | 8Q-25.000MAHI-T |
| LCSC Part # | C2613063 |
| Packaging | SMD1612-4P |
| Customer # | |
| Description | ±30ppm 16pF ±30ppm SMD1612-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD1612-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.5573 | $ 0.56 |
10+ | $ 0.4511 | $ 4.51 |
30+ | $ 0.3972 | $ 11.92 |
100+ | $ 0.3433 | $ 34.33 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$