LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tak Cheong 1N4747ATA product image
  • 1N4747ATA thumbnail 1
  • 1N4747ATA thumbnail 2
  • 1N4747ATA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tak Cheong 1N4747ATARoHS

Manufacturer
Tak CheongAsian Brands
MPN
1N4747ATA
LCSC Part #
C261299
Packaging
DO-41
Customer #
Key Attributes
DIODE ZENER 20V 1W DO-41
Datasheetpdf iconTak Cheong 1N4747ATA
In-Stock: 40
40 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
10+$ 0.055$ 0.55
100+$ 0.0436$ 4.36
300+$ 0.0379$ 11.37
1,000+$ 0.0336$ 33.60
4,000+$ 0.0302$ 120.80
8,000+$ 0.0285$ 228.00
20,000+$ 0.0282$ 564.00
40,000+$ 0.0279$ 1116.00
Standard Packaging4000/Full Box

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTak Cheong
PackagingDO-41
Tolerance±5%
Pd - Power Dissipation1W
Operating Junction Temperature Range-65℃~+200℃
Reverse Leakage Current (Ir)5uA@15.2V
Impedance(Zzt)22Ω
Diode Configuration1 Independent
Zener Voltage(Range)19V~21V
Zener Voltage(Nom)20V
Impedance(Zzk)750Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Zener Voltage Range = 3.3V to 75V
  • ESD Rating of Class 3 (>6KV) per Human Body Model
  • DO-41 Package (DO-204AL)
  • Double Slug Type Construction
  • Former Metallurgical Bonded Construction
  • Oxide Passivated Die
  • RoHS Compliant and Halogen Free
  • Solder Hot Dip Tin (Sn) Lead Finish
  • Case: Double slug type, hermetically sealed glass
  • Finish: All external surfaces are corrosion resistant and leads are readily solderable
  • Polarity: Cathode indicated by polarity band
  • Mounting: Any