LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tak Cheong 1N4757A product image
  • 1N4757A thumbnail 1
  • 1N4757A thumbnail 2
  • 1N4757A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tak Cheong 1N4757ARoHS

Manufacturer
Tak CheongAsian Brands
MPN
1N4757A
LCSC Part #
C261291
Packaging
DO-41
Customer #
Key Attributes
DIODE ZENER 51V 1W DO-41
Datasheetpdf iconTak Cheong 1N4757A
In-Stock: 340
340 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
10+$ 0.0601$ 0.60
100+$ 0.0475$ 4.75
300+$ 0.0412$ 12.36
2,000+$ 0.0365$ 73.00
4,000+$ 0.0327$ 130.80
10,000+$ 0.0308$ 308.00
Standard Packaging2000/Full Box

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTak Cheong
PackagingDO-41
Tolerance±5%
Pd - Power Dissipation1W
Operating Junction Temperature Range-65℃~+200℃
Reverse Leakage Current (Ir)5uA@38.8V
Impedance(Zzt)95Ω
Diode Configuration1 Independent
Zener Voltage(Range)48.45V~53.55V
Zener Voltage(Nom)51V
Impedance(Zzk)1.5kΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Zener Voltage Range = 3.3V to 75V
  • ESD Rating of Class 3 (>6KV) per Human Body Model
  • DO-41 Package (DO-204AL)
  • Double Slug Type Construction
  • Former Metallurgical Bonded Construction
  • Oxide Passivated Die
  • RoHS Compliant and Halogen Free
  • Solder Hot Dip Tin (Sn) Lead Finish
  • Case: Double slug type, hermetically sealed glass
  • Finish: All external surfaces are corrosion resistant and leads are readily solderable
  • Polarity: Cathode indicated by polarity band
  • Mounting: Any