LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR12W3324FTL product image
  • WR12W3324FTL thumbnail 1
  • WR12W3324FTL thumbnail 2
  • WR12W3324FTL thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Walsin WR12W3324FTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WR12W3324FTL
LCSC Part #
C2612891
Packaging
1206
Customer #
Key Attributes
RES 3.32MΩ ±1% 250mW 1206
Datasheetpdf iconWalsin WR12W3324FTL

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging1206
Power(Watts)250mW
Resistance3.32MΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece
In-Stock: 2,400
2,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0054$ 0.27
500+$ 0.0043$ 2.15
1,500+$ 0.0037$ 5.55
5,000+$ 0.0029$ 14.50
25,000+$ 0.0026$ 65.00
50,000+$ 0.0024$ 120.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$