Tak Cheong PH1N4148TB
| Manufacturer | Tak CheongAsian Brands |
| MPN | PH1N4148TB |
| LCSC Part # | C261233 |
| Packaging | DO-35 |
| Customer # | |
| Key Attributes | DIODE GP 100V 200mA DO-35 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Tak Cheong | |
| Packaging | DO-35 | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | Standalone | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Forward(Vf@If) | 1V@10mA | |
| Reverse Leakage Current (Ir) | 25nA@20V | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Tak Cheong | |
| Packaging | DO-35 | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | Standalone | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Forward(Vf@If) | 1V@10mA | |
| Reverse Leakage Current (Ir) | 25nA@20V | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



