DIODES DMP2035UVT-7
| Manufacturer | |
| MPN | DMP2035UVT-7 |
| LCSC Part # | C260934 |
| Packaging | TSOT-26 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 6A TSOT-26 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TSOT-26 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 210pF | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 45mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.4nF | |
| Gate Charge(Qg) | 23.1nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low Input Capacitance
- Low On-Resistance
- Fast Switching Speed
- ESD Protected up to 3kV
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- DC-DC Converters
- Motor Control
- Power Management Functions
- Analog Switch
In-Stock: 8,560
8,560 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.13 | $ 0.65 |
| 50+ | $ 0.1017 | $ 5.09 |
| 150+ | $ 0.0876 | $ 13.14 |
| 500+ | $ 0.077 | $ 38.50 |
| 3,000+ | $ 0.0685 | $ 205.50 |
| 6,000+ | $ 0.0642 | $ 385.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TSOT-26 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 210pF | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 45mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.4nF | |
| Gate Charge(Qg) | 23.1nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low Input Capacitance
- Low On-Resistance
- Fast Switching Speed
- ESD Protected up to 3kV
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- DC-DC Converters
- Motor Control
- Power Management Functions
- Analog Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



