SMC SDUR1560CT
| Manufacturer |
SMC
Asian Brands |
| Mfr. Part # | SDUR1560CT |
| LCSC Part # | C260351 |
| Package | TO-220AB-3 |
| Customer # | |
| Key Attributes | DIODE ARR STANDARD 600V 8A TO-220AB-3 |
| Description | Diode Array 1 Pair Common Cathode 600V 8A Through Hole TO-220AB-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Package | TO-220AB-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
817
817
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5503 | $ 0.55 |
10+ | $ 0.4914 | $ 4.91 |
50+ | $ 0.4619 | $ 23.10 |
100+ | $ 0.4325 | $ 43.25 |
500+ | $ 0.4154 | $ 207.70 |
1,000+ | $ 0.4061 | $ 406.10 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$