onsemi MC74VHC1G126DFT1G-Q
| Manufacturer | |
| MPN | MC74VHC1G126DFT1G-Q |
| LCSC Part # | C26032014 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 2V~5.5V 1 1 40uA 4.5ns@4.5V,50pF SOT-353 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOT-353 | |
| Current - Output High(IOH) | 8mA | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 4.5ns@4.5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74VHC1G126 / MC74VHC1GT126 is a single gate noninverting 3−state buffer in tiny footprint packages. The MC74VHC1G126 has CMOS−level input thresholds while the MC74VHC1GT126 has TTL−level input thresholds. The internal circuit is composed of three stages, including a buffered 3−state output which provides high noise immunity and stable output. The input structures provide protection when voltages up to 5.5 V are applied, regardless of the supply voltage. This allows the device to be used to interface 5 V circuits to 3 V circuits. Some output structures also provide protection when VCC = 0 V and when the output voltage exceeds vCC. These input and output structures help prevent device destruction caused by supply voltage − input/output voltage mismatch, battery backup, hot insertion, etc.
Features
- Designed for 2.0 V to 5.5 V VCC Operation
- 3.5 ns tPD at 5 V (typ)
- Inputs/Outputs Over−Voltage Tolerant up to 5.5 V
- IOFF Supports Partial Power Down Protection
- Source/Sink 8 mA at 3.0 V
- Available in SC−88A, SC−74A, TSOP−5, SOT−553, SOT−953 and UDFN6 Packages
- Chip Complexity < 100 FETs
- −Q Suffix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.059 | $ 0.59 |
| 100+ | $ 0.046 | $ 4.60 |
| 300+ | $ 0.0395 | $ 11.85 |
| 3,000+ | $ 0.0346 | $ 103.80 |
| 6,000+ | $ 0.0307 | $ 184.20 |
| 9,000+ | $ 0.0288 | $ 259.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOT-353 | |
| Current - Output High(IOH) | 8mA | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 4.5ns@4.5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74VHC1G126 / MC74VHC1GT126 is a single gate noninverting 3−state buffer in tiny footprint packages. The MC74VHC1G126 has CMOS−level input thresholds while the MC74VHC1GT126 has TTL−level input thresholds. The internal circuit is composed of three stages, including a buffered 3−state output which provides high noise immunity and stable output. The input structures provide protection when voltages up to 5.5 V are applied, regardless of the supply voltage. This allows the device to be used to interface 5 V circuits to 3 V circuits. Some output structures also provide protection when VCC = 0 V and when the output voltage exceeds vCC. These input and output structures help prevent device destruction caused by supply voltage − input/output voltage mismatch, battery backup, hot insertion, etc.
Features
- Designed for 2.0 V to 5.5 V VCC Operation
- 3.5 ns tPD at 5 V (typ)
- Inputs/Outputs Over−Voltage Tolerant up to 5.5 V
- IOFF Supports Partial Power Down Protection
- Source/Sink 8 mA at 3.0 V
- Available in SC−88A, SC−74A, TSOP−5, SOT−553, SOT−953 and UDFN6 Packages
- Chip Complexity < 100 FETs
- −Q Suffix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

