SMC MBRF10200CTR
| Manufacturer | SMCAsian Brands |
| MPN | MBRF10200CTR |
| LCSC Part # | C260305 |
| Packaging | ITO-220AB-3 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 200V ITO-220AB-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | ITO-220AB-3 | |
| Reverse Leakage Current (Ir) | 1mA@200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 128A | |
| Current - Rectified | 5A | |
| Voltage - Forward(Vf@If) | 850mV@5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3216 | $ 1.61 |
| 50+ | $ 0.2532 | $ 12.66 |
| 150+ | $ 0.224 | $ 33.60 |
| 500+ | $ 0.1874 | $ 93.70 |
| 2,000+ | $ 0.1711 | $ 342.20 |
| 5,000+ | $ 0.1614 | $ 807.00 |
| 10,000+ | $ 0.1594 | $ 1594.00 |
| 20,000+ | $ 0.158 | $ 3160.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | ITO-220AB-3 | |
| Reverse Leakage Current (Ir) | 1mA@200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 128A | |
| Current - Rectified | 5A | |
| Voltage - Forward(Vf@If) | 850mV@5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



