SMC MBRF10150CT
| Manufacturer |
SMC
Asian Brands |
| Mfr. Part # | MBRF10150CT |
| LCSC Part # | C260302 |
| Package | TO-220AB-3 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 150V TO-220AB-3 |
| Description | 138A 150V 1 Pair Common Cathode 820mV@5A 5A TO-220AB-3 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | SMC | |
| Package | TO-220AB-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
139 
139
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3652 | $ 0.37 |
10+ | $ 0.2893 | $ 2.89 |
50+ | $ 0.2567 | $ 12.84 |
100+ | $ 0.2162 | $ 21.62 |
500+ | $ 0.1981 | $ 99.05 |
1,000+ | $ 0.1872 | $ 187.20 |
2,000+ | $ 0.185 | $ 370.00 |
4,000+ | $ 0.1835 | $ 734.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$