SMC MBRF10100CTP
| Manufacturer | SMCAsian Brands |
| MPN | MBRF10100CTP |
| LCSC Part # | C260300 |
| Packaging | ITO-220AB-3 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 100V ITO-220AB-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | ITO-220AB-3 | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 5A | |
| Voltage - Forward(Vf@If) | 790mV@5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3041 | $ 1.52 |
| 50+ | $ 0.2395 | $ 11.98 |
| 150+ | $ 0.2118 | $ 31.77 |
| 500+ | $ 0.1772 | $ 88.60 |
| 2,000+ | $ 0.1618 | $ 323.60 |
| 5,000+ | $ 0.1526 | $ 763.00 |
| 10,000+ | $ 0.1507 | $ 1507.00 |
| 20,000+ | $ 0.1494 | $ 2988.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | ITO-220AB-3 | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 5A | |
| Voltage - Forward(Vf@If) | 790mV@5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



