SMC MBR120150WT
| Manufacturer | SMCAsian Brands |
| MPN | MBR120150WT |
| LCSC Part # | C260259 |
| Packaging | TO-247AD |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 150V TO-247AD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | TO-247AD | |
| Reverse Leakage Current (Ir) | 2mA@150V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 150V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Non-Repetitive Peak Forward Surge Current | 860A | |
| Current - Rectified | 60A | |
| Voltage - Forward(Vf@If) | 950mV@60A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TO-247AD
- 175℃ TJ operation
- Low forward voltage drop
- High purity, high temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
- High frequency operation
- Guard ring for enhanced ruggedness and long term reliability
- This is a Pb-Free Device
- All SMC parts are traceable to the wafer lot
- Additional testing can be offered upon request
Applications
AI Translation
- Switching power supply
- Converters
- Free-Wheeling diodes
- Reverse battery protection
- Center tap configuration
In-Stock: 169
169 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6074 | $ 2.61 |
| 10+ | $ 2.2182 | $ 22.18 |
| 25+ | $ 1.7817 | $ 44.54 |
| 100+ | $ 1.5309 | $ 153.09 |
| 600+ | $ 1.4186 | $ 851.16 |
| 900+ | $ 1.3697 | $ 1232.73 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | TO-247AD | |
| Reverse Leakage Current (Ir) | 2mA@150V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 150V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Non-Repetitive Peak Forward Surge Current | 860A | |
| Current - Rectified | 60A | |
| Voltage - Forward(Vf@If) | 950mV@60A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TO-247AD
- 175℃ TJ operation
- Low forward voltage drop
- High purity, high temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
- High frequency operation
- Guard ring for enhanced ruggedness and long term reliability
- This is a Pb-Free Device
- All SMC parts are traceable to the wafer lot
- Additional testing can be offered upon request
Applications
AI Translation
- Switching power supply
- Converters
- Free-Wheeling diodes
- Reverse battery protection
- Center tap configuration
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



