HT(Shenzhen Jinyu Semicon) 2SD596
| Manufacturer |
HT(Shenzhen Jinyu Semicon)
Asian Brands |
| Mfr. Part # | 2SD596 |
| LCSC Part # | C259987 |
| Package | SOT-23 |
| Customer # | |
| Description | 200 1 NPN NPN 200mW 700mA 25V SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0159 $ 0.0152 | $ 0.76 |
500+ | $ 0.0125 $ 0.0119 | $ 5.95 |
3,000+ | $ 0.0105 $ 0.0100 | $ 30.00 |
6,000+ | $ 0.0094 $ 0.0090 | $ 54.00 |
24,000+ | $ 0.0084 $ 0.0080 | $ 192.00 |
51,000+ | $ 0.0078 $ 0.0075 | $ 382.50 |
99,000+ | $ 0.0077 $ 0.0074 | $ 732.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$