LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-2520MVLC-041-BN-TR product image
Images for reference only

ECS ECS-2520MVLC-041-BN-TRRoHS

Manufacturer
MPN
ECS-2520MVLC-041-BN-TR
LCSC Part #
C2599579
Packaging
SMD2520-4P
Customer #
Key Attributes
XTAL OSC 4.096MHz CMOS SMD
Datasheetpdf iconECS ECS-2520MVLC-041-BN-TR
In-Stock: 28
28 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0166$ 2.02
10+$ 1.6976$ 16.98
30+$ 1.499$ 44.97
100+$ 1.2956$ 129.56
500+$ 1.2028$ 601.40
1,000+$ 1.1637$ 1163.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerECS
PackagingSMD2520-4P
Current - Supply-
Operating Temperature-40℃~+85℃
Output TypeCMOS
Frequency4.096MHz
Voltage - Supply1.8V;2.5V;3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ECS-2520MVLc is a miniature SMD low current CMOS Oscillator with MultiVoltTM capability of 1.6 - 3.6V. The 2.5 x 2.0 x 0.8mm ceramic package is ideal for LoRa WAN, Low Power/Portable, Industrial and IoT applications.

Features

AI Translation
  • 2.5 x 2.0mm Footprint
  • Low Current
  • Extended Temp Range
  • Wide Supply Voltage
  • Low Jitter
  • Compatible with 1.8V, 2.5V or 3.3V Power Supply

Applications

AI Translation
  • LoRa WAN
  • Low Power/Portable
  • Industrial
  • IoT