HOLTEK HT7750
| Manufacturer |
HOLTEK
Asian Brands |
| Mfr. Part # | HT7750 |
| LCSC Part # | C259922 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | IC REG BOOST 100mA SOT-23-3 |
| Description | 115kHz Boost 1 SOT-23-3 Voltage Regulators - DC DC Switching Regulators RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HOLTEK | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
348 
348
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4223 $ 0.1521 | $ 0.15 |
10+ | $ 0.3351 $ 0.1207 | $ 1.21 |
30+ | $ 0.2969 $ 0.1069 | $ 3.21 |
100+ | $ 0.2494 $ 0.0898 | $ 8.98 |
500+ | $ 0.2296 $ 0.0827 | $ 41.35 |
1,000+ | $ 0.2158 $ 0.0777 | $ 77.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$