TXC 7R-24.000MDDB-T
| Manufacturer | TXCAsian Brands |
| MPN | 7R-24.000MDDB-T |
| LCSC Part # | C2598893 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 24MHz ±20ppm 6pF 150Ω SMD2016-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 6pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 24MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range: 20MHz to 64MHz
- Compact and low-profile
- Glass-sealed, ceramic SMD package
- RoHS compliant
- Lead-containing, compliant under RoHS directive exemption
Applications
AI Translation
- Laptops, hard disk drives
- Computer peripherals
- Office automation and audio/video equipment applications
- Consumer home electronics
- Portable consumer products
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4024 | $ 0.40 |
| 10+ | $ 0.3176 | $ 3.18 |
| 30+ | $ 0.2822 | $ 8.47 |
| 100+ | $ 0.2359 | $ 23.59 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 6pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 24MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range: 20MHz to 64MHz
- Compact and low-profile
- Glass-sealed, ceramic SMD package
- RoHS compliant
- Lead-containing, compliant under RoHS directive exemption
Applications
AI Translation
- Laptops, hard disk drives
- Computer peripherals
- Office automation and audio/video equipment applications
- Consumer home electronics
- Portable consumer products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

